Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECO-S1HA103EA
Newark Part No.01M7482
Product RangeTS-HA Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECO-S1HA103EA
Newark Part No.01M7482
Product RangeTS-HA Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)50V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing10mm
Product Diameter35mm
Product Length-
Lifetime @ Temperature10000 hours @ 105°C
Product Width-
Product Height40mm
Product RangeTS-HA Series
ESR0.033ohm
Qualification-
Ripple Current4.6A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Product Overview
The ECO-S1HA103EA is a radial leaded aluminum Electrolytic Capacitor, TS-HA series with 6mm standard terminal and 25 to 50mm top vinyl plate.
- 4A RMS at 105°C Ripple current
- Compact size
- Top vent construction
- Long 2000 hour life at 105°C with high ripple current capability
Technical Specifications
Capacitance
10000µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Product Length
-
Product Width
-
Product Range
TS-HA Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
35mm
Lifetime @ Temperature
10000 hours @ 105°C
Product Height
40mm
ESR
0.033ohm
Ripple Current
4.6A
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
