Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ECGCY0G471R Polymer Aluminium Electrolytic Capacitor, 470 µF, 4 V, 2917 [7343 Metric], 0.015 ohm](https://www.newark.com/productimages/standard/en_US/5180315.jpg)
ManufacturerPANASONIC
Manufacturer Part NoECGCY0G471RCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel70AC7283
Cut Tape70AC7282
Product RangeSP-Cap CY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.833 | $1,666.00 |
| Total Price | $1,666.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.833 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.889 |
| 4000+ | $0.818 |
| 6000+ | $0.797 |
| 10000+ | $0.783 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECGCY0G471RCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel70AC7283
Cut Tape70AC7282
Product RangeSP-Cap CY Series
Technical Datasheet
Capacitance470µF
Voltage(DC)4V
Capacitor Case / Package2917 [7343 Metric]
ESR0.015ohm
Lifetime @ Temperature2000 hours @ 85°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current5.1A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeSP-Cap CY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Mounting
Surface Mount
Ripple Current
5.1A
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
4V
ESR
0.015ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap CY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
