Aluminium Polymer Capacitors:

33 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38Y7729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.400
10+
$1.780
25+
$1.670
50+
$1.550
100+
$1.470
More Pricing...
Total:$2.40
Min: 1 / Mult: 1
Total:$147.00
Min: 100 / Mult: 1
100µF
6.3V
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.7A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
16AC2874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.850
10+
$2.970
25+
$2.770
50+
$2.580
100+
$2.380
More Pricing...
Total:$3.85
Min: 1 / Mult: 1
Total:$238.00
Min: 100 / Mult: 1
22µF
16V
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.7A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
49AM4378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.570
25+
$1.450
50+
$1.320
100+
$1.220
More Pricing...
Total:$8.25
Min: 5 / Mult: 5
150µF
10V
2917 [7343 Metric]
0.01ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3A
7.3mm
4.3mm
2.8mm
-40°C
105°C
ECAS Series
49AM2810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.750
25+
$1.610
50+
$1.470
100+
$1.360
More Pricing...
Total:$9.15
Min: 5 / Mult: 5
100µF
16V
2917 [7343 Metric]
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
2.5A
7.3mm
4.3mm
2.8mm
-40°C
105°C
ECAS Series
69AK3427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.410
10+
$2.440
25+
$2.380
50+
$2.320
100+
$2.260
Total:$4.41
Min: 1 / Mult: 1
Total:$24.40
Min: 10 / Mult: 1
15µF
35V
2917 [7343-31 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.5A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 Series
74AK4893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.840
10+
$1.520
25+
$1.480
50+
$1.430
100+
$1.390
Total:$2.84
Min: 1 / Mult: 1
Total:$15.20
Min: 10 / Mult: 1
470µF
2.5V
2917 [7343 Metric]
0.006ohm
1000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.46A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
49AM2630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.400
10+
$2.610
25+
$2.440
50+
$2.270
100+
$2.100
More Pricing...
Total:$3.40
Min: 1 / Mult: 1
Total:$210.00
Min: 100 / Mult: 1
470µF
2.5V
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
5.27A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
49AM4377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$1.710
25+
$1.670
50+
$1.630
100+
$1.590
More Pricing...
Total:$14.90
Min: 5 / Mult: 5
330µF
6.3V
2917 [7343 Metric]
9000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.5A
7.3mm
4.3mm
2.8mm
-40°C
105°C
ECAS Series
74AK4891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.750
10+
$1.490
25+
$1.450
50+
$1.410
100+
$1.370
Total:$2.75
Min: 1 / Mult: 1
Total:$14.90
Min: 10 / Mult: 1
470µF
2V
2917 [7343 Metric]
0.006ohm
1000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.46A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
96K6711

RoHS

Each (Supplied on Cut Tape)
1+
$2.710
10+
$1.820
25+
$1.790
50+
$1.750
100+
$1.720
More Pricing...
Total:$2.71
Min: 1 / Mult: 1
Total:$172.00
Min: 100 / Mult: 1
100µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
4.1A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
70AC7284

RoHS

Each (Supplied on Cut Tape)
1+
$2.350
10+
$1.750
25+
$1.630
Total:$2.35
Min: 1 / Mult: 1
Total:$163.00
Min: 100 / Mult: 1
330µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 85°C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
4.3mm
2.8mm
-55°C
85°C
SP-Cap CY Series
53W3873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
100µF
8V
2917 [7343 Metric]
0.018ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
2.5A
7.3mm
4.3mm
2.8mm
-40°C
105°C
SP-Cap UD Series
70AH3224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
500+
$1.090
Total:$2,180.00
Min: 2000 / Mult: 2000
Total:--
Min: 10 / Mult: 2000
680µF
2.5V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
4.3mm
2.8mm
-55°C
105°C
SP-Cap GY Series
70AH3225

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.871
4000+
$0.783
6000+
$0.755
10000+
$0.738
Total:$1,742.00
Min: 2000 / Mult: 2000
680µF
2.5V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
4.3mm
2.8mm
-55°C
105°C
SP-Cap GY Series
59M9834

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.490
1000+
$1.400
2000+
$1.320
4000+
$1.190
6000+
$1.150
More Pricing...
Total:$745.00
Min: 500 / Mult: 500
22µF
16V
2917 [7343 Metric]
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.2A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP® Series
70AH3223

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.871
4000+
$0.783
6000+
$0.755
10000+
$0.738
Total:$1,742.00
Min: 2000 / Mult: 2000
820µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
4.3mm
2.8mm
-55°C
105°C
SP-Cap GY Series
99AJ4306

RoHS

Each (Supplied on Cut Tape)
250+
$1.860
Total:$930.00
Min: 500 / Mult: 500
Total:$930.00
Min: 500 / Mult: 500
22µF
16V
2917 [7343 Metric]
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.2A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP® Series
49W5432

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
100µF
8V
2917 [7343 Metric]
0.018ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
2.5A
7.3mm
4.3mm
2.8mm
-40°C
105°C
SP-Cap UD Series
70AC7287

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.932
4000+
$0.862
6000+
$0.840
10000+
$0.827
Total:$1,864.00
Min: 2000 / Mult: 2000
470µF
4V
2917 [7343 Metric]
0.009ohm
2000 hours @ 85°C
± 20%
Surface Mount
L-Lead
6.3A
7.3mm
4.3mm
2.8mm
-55°C
85°C
SP-Cap SY Series
70AH3222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
100+
$1.100
Total:$2,200.00
Min: 2000 / Mult: 2000
Total:--
Min: 10 / Mult: 2000
820µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
4.3mm
2.8mm
-55°C
105°C
SP-Cap GY Series
49W5431

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
100µF
8V
2917 [7343 Metric]
0.018ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
2.5A
7.3mm
4.3mm
2.8mm
-40°C
105°C
SP-Cap UD Series
70AC7283

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.932
4000+
$0.862
6000+
$0.840
10000+
$0.827
Total:$1,864.00
Min: 2000 / Mult: 2000
470µF
4V
2917 [7343 Metric]
0.015ohm
2000 hours @ 85°C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
4.3mm
2.8mm
-55°C
85°C
SP-CAP CY Series
70AC7282

RoHS

Each (Supplied on Cut Tape)
1+
$2.030
Total:$4,060.00
Min: 2000 / Mult: 2000
Total:$4,060.00
Min: 2000 / Mult: 2000
470µF
4V
2917 [7343 Metric]
0.015ohm
2000 hours @ 85°C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
4.3mm
2.8mm
-55°C
85°C
SP-Cap CY Series
01X1164

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
68µF
8V
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3A
7.3mm
4.3mm
2.8mm
-40°C
105°C
SP-Cap UD Series
01X1163

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
100µF
6.3V
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3A
7.3mm
4.3mm
2.8mm
-40°C
105°C
SP-Cap UD Series
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK