Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECEA1EN330UBCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 29AM4004 |
| Product Range | SU-A Series |
| Your Part Number | |
| Technical Datasheet |
445 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.483 |
| 10+ | $0.331 |
| 25+ | $0.278 |
| 50+ | $0.223 |
| 100+ | $0.190 |
| 500+ | $0.163 |
| 1000+ | $0.141 |
| 2500+ | $0.130 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECEA1EN330UBCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 29AM4004 |
| Product Range | SU-A Series |
| Technical Datasheet | |
| Capacitance | 33µF |
| Voltage(DC) | 25V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Bi-Polar [Non-Polar] |
| Capacitor Case / Package | - |
| Lead Spacing | 5mm |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 11.2mm |
| Product Range | SU-A Series |
| ESR | - |
| Ripple Current | 90mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 33µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Capacitor Case / Package | - |
| Product Diameter | 6.3mm |
| Product Width | - |
| Product Range | SU-A Series |
| Ripple Current | 90mA |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Bi-Polar [Non-Polar] |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 11.2mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
