Print Page
4,833 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.280 |
| 10+ | $0.135 |
| 25+ | $0.126 |
| 50+ | $0.117 |
| 100+ | $0.108 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECEA1CKS100Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.55T0218
Product RangeKS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing1.5mm
Product Diameter4mm
Product Length-
Product Width-
Product Height5mm
Product RangeKS Series
ESR-
Ripple Current28mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KS-A Series radial leaded aluminum electrolytic capacitor. This is most suitable for the high reliability application such as an industrial instrument.
- Endurance of 1000h at 85°C
- Low profile with 0.19inch height
- Temperature range from -40°C to +85°C
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Case / Package
-
Product Diameter
4mm
Product Width
-
Product Range
KS Series
Ripple Current
28mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
1.5mm
Product Length
-
Product Height
5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

