Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.081 |
Price for:Each
Minimum: 2000
Multiple: 2000
$162.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECEA1CKA220Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55T0215
Product RangeKA Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing1.5mm
Product Diameter4mm
Product Length-
Product Width-
Product Height7mm
Product RangeKA Series
ESR-
Ripple Current39mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
KA-A Series radial leaded aluminium electrolytic capacitor. This is most suitable for the high reliability application such as an industrial instrument.
- Endurance of 1000h at 85°C
- Low profile with 7mm height
- Temperature range from -40°C to +85°C
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
4mm
Product Width
-
Product Range
KA Series
Ripple Current
39mA
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
1.5mm
Product Length
-
Product Height
7mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

