Print Page
1,975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.983 |
| 10+ | $0.529 |
| 25+ | $0.494 |
| 50+ | $0.458 |
| 100+ | $0.423 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECEA0JN471XCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85Y4594
Product RangeSU Series
Technical Datasheet
Capacitance470µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityBi-Polar [Non-Polar]
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Product RangeSU Series
ESR-
Ripple Current310mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SU-A (Bi-polar) series is a radial lead type aluminum electrolytic capacitor.
- Endurance of 2000h at 85°C
- Temperature range from -40°C to +85°C
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
SU Series
Ripple Current
310mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitor Terminals
Radial Leaded
Polarity
Bi-Polar [Non-Polar]
Lead Spacing
5mm
Product Length
-
Product Height
12.5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

