Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA2GM101
Newark Part No.62W6298
Product RangeM
Technical Datasheet
Capacitance100µF
Voltage(DC)400V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lead Spacing7.5mm
PolarityPolar
Capacitor Case / PackageRadial Leaded
Product Diameter18mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Height40mm
Product Width-
Lifetime @ Temperature2000 hours @ 85°C
ESR-
Qualification-
Ripple Current600mA
Product RangeM
SVHCNo SVHC (10-Jun-2022)
Alternatives for ECA2GM101
1 Product Found
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Capacitor Case / Package
Radial Leaded
Operating Temperature Min
-40°C
Product Height
40mm
Lifetime @ Temperature
2000 hours @ 85°C
Qualification
-
Product Range
M
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Product Diameter
18mm
Operating Temperature Max
85°C
Product Width
-
ESR
-
Ripple Current
600mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate