Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECA2DM101
Newark Part No.85Y4586
Product RangeM-A Series
Technical Datasheet
405 In Stock
Need more?
80 Delivery in 1-3 Business Days(US stock)
325 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 10+ | $0.630 |
| 25+ | $0.630 |
| 50+ | $0.630 |
| 100+ | $0.630 |
| 500+ | $0.630 |
| 1000+ | $0.630 |
| 2500+ | $0.630 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA2DM101
Newark Part No.85Y4586
Product RangeM-A Series
Technical Datasheet
Capacitance100µF
Voltage(DC)200V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product RangeM-A Series
ESR-
Ripple Current475mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
- Capacitance value ranges from 2.2µF to 22000µF for 6.3VDC to 100VDC
- Capacitance value ranges from 1µF to 470µF for 160VDC to 450VDC
- Automotive grade AEC-Q200 compliant
- Tolerance of ±20%
- Endurance of 2000h at 85°C
- Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
- High reliability
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
M-A Series
Ripple Current
475mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
200V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate