Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECA1VAM332X
Newark Part No.18K6188
Product RangeAM-X Series
Your Part Number
325 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.420 |
| 25+ | $2.260 |
| 50+ | $2.100 |
| 100+ | $1.900 |
| 500+ | $1.750 |
| 1000+ | $1.550 |
| 2500+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA1VAM332X
Newark Part No.18K6188
Product RangeAM-X Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height31.5mm
Product RangeAM-X Series
ESR-
Ripple Current1.4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Panasonic AM series capacitors are type X radial leaded polarized aluminium electrolytic capacitor. The capacitance value ranges from 0.1μF to 22000μF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life in small mounting form.
- High reliability
- Rated voltage range from 6.3VDC to 100VDC
- ±20% tolerance
- Endurance is 2000h at 85°C
- Operating temperature range from -40°C to 85°C
- Capacitor size varies from 5mm x 11mm to 18mm x 35.5mm (D x L)
Technical Specifications
Capacitance
3300µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
AM-X Series
Ripple Current
1.4A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
31.5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
