Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECA1JM100BCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.83AK4026
Product RangeM-A Series
Your Part Number
6,778 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.264 |
| 10+ | $0.121 |
| 25+ | $0.115 |
| 50+ | $0.109 |
| 100+ | $0.103 |
| 500+ | $0.083 |
| 1000+ | $0.073 |
| 2500+ | $0.059 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA1JM100BCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.83AK4026
Product RangeM-A Series
Technical Datasheet
Capacitance10µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeM-A Series
ESR-
Ripple Current70mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
M series A Type radial leaded aluminium electrolytic capacitors feature endurance of 2000 hours at 85°C.
- Smaller than series SU
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
M-A Series
Ripple Current
70mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
