Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECA1HM101BCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.47AC4442
Product RangeM-A Series
Your Part Number
2,244 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.468 |
| 10+ | $0.226 |
| 100+ | $0.204 |
| 1000+ | $0.167 |
| 5000+ | $0.156 |
| 10000+ | $0.146 |
| 25000+ | $0.138 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA1HM101BCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.47AC4442
Product RangeM-A Series
Technical Datasheet
Capacitance100µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height11.5mm
Product RangeM-A Series
ESR-
Ripple Current250mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
M-A Series
Ripple Current
250mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
11.5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
