Print Page
ECA-2AHG100
Electrolytic Capacitor, NHG Series, 10 µF, 100 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECA-2AHG100Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 96K9209 |
| Product Range | NHG Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.146 |
| 2500+ | $0.127 |
Price for:Each
Minimum: 2000
Multiple: 2000
$292.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECA-2AHG100Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 96K9209 |
| Product Range | NHG Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 100V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 2.5mm |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 11.2mm |
| Product Range | NHG Series |
| ESR | - |
| Ripple Current | 54mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
- Capacitance value ranges 2.2µF to 22000µF for 6.3VDC to 100VDC
- Capacitance value ranges 1µF to 330µF for 160VDC to 450VDC
- Available in -55°C to 105°C and -25°C to 105°C temperature range based on rated voltage
- Capacitance tolerance is ±20%
- Endurance at 105°C from 1000h to 2000h
- Low ESR and high ripple current
- Automotive grade AEC-Q200 compliant
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 6.3mm |
| Product Width | - |
| Product Range | NHG Series |
| Ripple Current | 54mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (23-Jan-2024) |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 2.5mm |
| Product Length | - |
| Product Height | 11.2mm |
| ESR | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for ECA-2AHG100
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
