Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $168.540 |
Price for:Each
Minimum: 100
Multiple: 100
$16,854.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fibre Optic Connector A
-
No. of Fibers
-
Lead Length - Metric
500mm
Product Range
V Series
Fibre Optic Connector B
-
Fibre Type
-
Fibre Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AYG4V15085M3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate