Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoATQ219SAZ-KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13AM4392
Product RangePhotoMOS AQY Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $2.950 |
| 25+ | $2.760 |
| 50+ | $2.550 |
| 100+ | $2.390 |
| 250+ | $2.190 |
| 500+ | $1.980 |
| 1000+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoATQ219SAZ-KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13AM4392
Product RangePhotoMOS AQY Series
Technical Datasheet
Coil Voltage5VDC
Contact FormSPST-NC (1 Form B)
Load TypeAC / DC
Contact ConfigurationDPDT
Contact Current2A
Load Voltage Max350V
Product RangePhotoMOS AQY Series
Load Current120mA
Relay MountingSurface Mount
MOSFET Relay Package StyleSOP-4
Coil TypeLatching Single Coil
Relay TerminalsGull Wing
On State Resistance Max25ohm
Contact Voltage VAC125V
Isolation Voltage1.5kVrms
Contact Voltage VDC30V
I/O Capacitance Typ0.8pF
Contact MaterialSilver Nickel Gold
Coil Resistance357ohm
Off State Leakage Current Max1µA
SVHCNo SVHC (27-Jun-2024)
Product Overview
ATQ219SAZ-K is a flat, 5mm 2 form C, 2A, surface mount terminal relay. Typical applications include telecommunications and measurement equipment, telephone related equipment, OA equipment, industrial machines.
- Confort to FCC Part68: surge withstand voltage 1,500V (between open contacts)
- Surface-mount terminal conform to JIS C0806 standard
- Standard PC board terminal type or surface-mount terminal 1 coil latching
- 5V DC rated coil voltage
- SA type surface-mount type
- Initial insulation resistance is 1,000Mohm at 500V DC minimum
- Ambient temperature range from -40 to 70°C
Technical Specifications
Coil Voltage
5VDC
Load Type
AC / DC
Contact Current
2A
Product Range
PhotoMOS AQY Series
Relay Mounting
Surface Mount
Coil Type
Latching Single Coil
On State Resistance Max
25ohm
Isolation Voltage
1.5kVrms
I/O Capacitance Typ
0.8pF
Coil Resistance
357ohm
SVHC
No SVHC (27-Jun-2024)
Contact Form
SPST-NC (1 Form B)
Contact Configuration
DPDT
Load Voltage Max
350V
Load Current
120mA
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Contact Material
Silver Nickel Gold
Off State Leakage Current Max
1µA
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
