AC / DC Signal Relays:
2 Products FoundView
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Form
Load Type
Contact Configuration
Contact Current
Load Voltage Max
Load Current
Product Range
Relay Mounting
MOSFET Relay Package Style
Coil Type
Relay Terminals
On State Resistance Max
Contact Voltage VAC
Contact Voltage VDC
Isolation Voltage
I/O Capacitance Typ
Contact Material
Coil Resistance
Off State Leakage Current Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.660 10+ $3.250 25+ $3.010 50+ $2.770 100+ $2.460 More Pricing... | 5VDC | SPST-NO (1 Form A) | AC / DC | DPDT | 2A | 60V | 500mA | PhotoMOS AQV Series | Surface Mount | SOP-6 | Non Latching | Gull Wing | 2.5ohm | 125V | 30V | 1.5kVrms | 0.8pF | Silver Nickel Gold | 178ohm | 1µA | ||||||
Each | 1+ $2.990 10+ $2.680 25+ $2.500 50+ $2.330 100+ $2.100 More Pricing... | 5VDC | SPST-NC (1 Form B) | AC / DC | DPDT | 2A | 350V | 120mA | PhotoMOS AQY Series | Surface Mount | SOP-4 | Latching Single Coil | Gull Wing | 25ohm | 125V | 30V | 1.5kVrms | 0.8pF | Silver Nickel Gold | 357ohm | 1µA | ||||||