2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Signal Relays
                                                                                                    Print Page

                                                                                                    ATQ219SAZ-K

                                                                                                    SIGNAL EMR, TQ-SERIES, 2A ROHS COMPLIANT: YES

                                                                                                    PANASONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC ATQ219SAZ-K
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoATQ219SAZ-K
                                                                                                    Newark Part No.13AM4392
                                                                                                    Product RangePhotoMOS AQY Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.990
                                                                                                    10+$2.680
                                                                                                    25+$2.500
                                                                                                    50+$2.330
                                                                                                    100+$2.100
                                                                                                    500+$1.920
                                                                                                    1000+$1.700
                                                                                                    2500+$1.590
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoATQ219SAZ-K
                                                                                                    Newark Part No.13AM4392
                                                                                                    Product RangePhotoMOS AQY Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coil Voltage5VDC
                                                                                                    Contact FormSPST-NC (1 Form B)
                                                                                                    Load TypeAC / DC
                                                                                                    Contact ConfigurationDPDT
                                                                                                    Contact Current2A
                                                                                                    Load Voltage Max350V
                                                                                                    Load Current120mA
                                                                                                    Product RangePhotoMOS AQY Series
                                                                                                    Relay MountingSurface Mount
                                                                                                    MOSFET Relay Package StyleSOP-4
                                                                                                    Coil TypeLatching Single Coil
                                                                                                    Relay TerminalsGull Wing
                                                                                                    On State Resistance Max25ohm
                                                                                                    Contact Voltage VAC125V
                                                                                                    Contact Voltage VDC30V
                                                                                                    Isolation Voltage1.5kVrms
                                                                                                    I/O Capacitance Typ0.8pF
                                                                                                    Contact MaterialSilver Nickel Gold
                                                                                                    Coil Resistance357ohm
                                                                                                    Off State Leakage Current Max1µA
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    ATQ219SAZ-K is a flat, 5mm 2 form C, 2A, surface mount terminal relay. Typical applications include telecommunications and measurement equipment, telephone related equipment, OA equipment, industrial machines.

                                                                                                    • Confort to FCC Part68: surge withstand voltage 1,500V (between open contacts)
                                                                                                    • Surface-mount terminal conform to JIS C0806 standard
                                                                                                    • Standard PC board terminal type or surface-mount terminal 1 coil latching
                                                                                                    • 5V DC rated coil voltage
                                                                                                    • SA type surface-mount type
                                                                                                    • Initial insulation resistance is 1,000Mohm at 500V DC minimum
                                                                                                    • Ambient temperature range from -40 to 70°C

                                                                                                    Technical Specifications

                                                                                                    Coil Voltage

                                                                                                    5VDC

                                                                                                    Load Type

                                                                                                    AC / DC

                                                                                                    Contact Current

                                                                                                    2A

                                                                                                    Load Current

                                                                                                    120mA

                                                                                                    Relay Mounting

                                                                                                    Surface Mount

                                                                                                    Coil Type

                                                                                                    Latching Single Coil

                                                                                                    On State Resistance Max

                                                                                                    25ohm

                                                                                                    Contact Voltage VDC

                                                                                                    30V

                                                                                                    I/O Capacitance Typ

                                                                                                    0.8pF

                                                                                                    Coil Resistance

                                                                                                    357ohm

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Contact Form

                                                                                                    SPST-NC (1 Form B)

                                                                                                    Contact Configuration

                                                                                                    DPDT

                                                                                                    Load Voltage Max

                                                                                                    350V

                                                                                                    Product Range

                                                                                                    PhotoMOS AQY Series

                                                                                                    MOSFET Relay Package Style

                                                                                                    SOP-4

                                                                                                    Relay Terminals

                                                                                                    Gull Wing

                                                                                                    Contact Voltage VAC

                                                                                                    125V

                                                                                                    Isolation Voltage

                                                                                                    1.5kVrms

                                                                                                    Contact Material

                                                                                                    Silver Nickel Gold

                                                                                                    Off State Leakage Current Max

                                                                                                    1µA

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product