Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY221N3MY
Newark Part No.11N2822
Product RangePhotoMOS AQY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 2400+ | $5.930 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$20,755.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221N3MY
Newark Part No.11N2822
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max25V
Load Current150mA
MOSFET Relay Package StyleSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
Forward Current If1mA
On State Resistance Max7.5ohm
Isolation Voltage200V
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
25V
MOSFET Relay Package Style
SON-4
Relay Terminals
Solder
On State Resistance Max
7.5ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY Series
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Surface Mount
Forward Current If
1mA
Isolation Voltage
200V
Off State Leakage Current Max
10nA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
