25V MOSFET Solid State Relays:

4 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69W6104

RoHS

Each
1+
$9.610
10+
$9.060
25+
$8.880
50+
$8.140
100+
$7.940
More Pricing...
Total:$9.61
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
25V
150mA
VSSOP-4
Surface Mount
Gull Wing
50mA
7.5ohm
200V
0.4pF
10nA
PhotoMOS AQY Series
12AJ6995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.020
10+
$7.700
25+
$7.260
50+
$6.930
100+
$6.290
More Pricing...
Total:$8.02
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
25V
150mA
SSOP-4
Surface Mount
Gull Wing
-
7.5ohm
1.5kV
0.8pF
10nA
PhotoMOS AQY Series
11N2822

RoHS

Each (Supplied on Full Reel)
Full Reel
2400+
$6.060
Total:$21,210.00
Min: 3500 / Mult: 3500
SPST-NO (1 Form A)
AC / DC
25V
150mA
SON-4
Surface Mount
Solder
1mA
7.5ohm
200V
0.8pF
10nA
PhotoMOS AQY Series
94C4032

RoHS

Each
500+
$4.880
Total:$17,080.00
Min: 3500 / Mult: 3500
SPST-NO (1 Form A)
AC / DC
25V
150mA
SSOP-4
Surface Mount
Gull Wing
1mA
7.5ohm
1.5kV
0.8pF
10nA
PhotoMOS AQY Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER