Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQV259HACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.10C3871
Product RangePhotoMOS AQV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $5.670 |
| 100+ | $5.490 |
| 250+ | $5.280 |
| 500+ | $5.120 |
Price for:Each
Minimum: 50
Multiple: 50
$283.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV259HACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.10C3871
Product RangePhotoMOS AQV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max1kV
Load Current30mA
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If900µA
On State Resistance Max200ohm
Isolation Voltage5kV
I/O Capacitance Typ1.3pF
Off State Leakage Current Max-
Product RangePhotoMOS AQV Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
1kV
MOSFET Relay Package Style
DIP-6
Relay Terminals
Gull Wing
On State Resistance Max
200ohm
I/O Capacitance Typ
1.3pF
Product Range
PhotoMOS AQV Series
Load Type
AC / DC
Load Current
30mA
Relay Mounting
Surface Mount
Forward Current If
900µA
Isolation Voltage
5kV
Off State Leakage Current Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
