0
0 Items$0.00

1kV MOSFET Solid State Relays :

8 Products Found
Find a huge range of 1kV MOSFET Solid State Relays at Newark Electronics. We stock a wide range of MOSFET Solid State Relays, such as 60V, 400V, 350V & 40V MOSFET Solid State Relays from the worlds top manufacturers including: Panasonic & Broadcom

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
31AJ4482

RoHS

Each
1+$6.250
5+$5.990
10+$5.720
25+$5.300
50+$5.110
More Pricing...
SPST-NO (1 Form A)
DC
1kV
10mA
SO-16 (12-Pin Used)
Surface Mount
Gull Wing
-
250ohm
5kV
0.6pF
-
ASSR-601J Series
31AJ4483

RoHS

Date/Lot Code

Each
1+$6.670
10+$5.460
25+$5.330
90+$5.210
135+$5.080
SPST-NO (1 Form A)
DC
1kV
10mA
SO-16 (12-Pin Used)
Surface Mount
Gull Wing
-
250ohm
5kV
0.6pF
5µA
ASSR-601J Series
31AJ4484

RoHS

Each
1+$5.200
SPST-NO (1 Form A)
DC
1kV
10mA
SO-16 (12-Pin Used)
Surface Mount
Gull Wing
-
250ohm
5kV
0.6pF
1µA
ASSR-601J Series
12AJ6906

RoHS

Each
1+$7.380
5+$7.150
10+$6.920
25+$6.150
50+$5.840
More Pricing...
SPST-NO (1 Form A)
AC / DC
1kV
30mA
DIP-6
Through Hole
PC Pin
-
200ohm
1.5kV
1.3pF
10µA
PhotoMOS AQV Series
78AK2646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.310
10+$5.650
25+$5.410
50+$5.180
100+$5.000
SPST-NO (1 Form A)
AC / DC
1kV
30mA
DIP-6
Surface Mount
Gull Wing
-
200ohm
1.5kV
1.3pF
10µA
PhotoMOS AQV Series
02AH6798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.050
10+$4.970
25+$4.800
50+$4.620
100+$4.450
More Pricing...
SPST-NO (1 Form A)
DC
1kV
10mA
SO-16 (12-Pin Used)
Surface Mount
Gull Wing
-
250ohm
5kV
0.6pF
1µA
ASSR-601JV Series
10C3867

RoHS

Each
50+$4.860
100+$4.720
250+$4.620
500+$4.530
SPST-NO (1 Form A)
AC / DC
1kV
30mA
DIP-6
Surface Mount
Gull Wing
900µA
200ohm
1.5kV
1.3pF
10µA
PhotoMOS AQV Series
10C3871

RoHS

Each
50+$5.670
100+$5.490
250+$5.280
500+$5.120
SPST-NO (1 Form A)
AC / DC
1kV
30mA
DIP-6
Surface Mount
Gull Wing
900µA
200ohm
5kV
1.3pF
-
PhotoMOS AQV Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER