Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.410 | $0.255 |
| Quantity | Price |
|---|---|
| 2000+ | $1.150 |
| 4000+ | $1.050 |
| 6000+ | $1.020 |
| 10000+ | $0.991 |
Product Information
Alternatives for 6TPE220MW
1 Product Found
Product Overview
TPE Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ Capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- TPE series D size POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Low profile (height is 1.5mm maximum)
- Low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
220µF
6.3V
0.04ohm
7.3mm
1.8mm
-55°C
POSCAP TPE Series
No SVHC (25-Jun-2025)
± 20%
D2E
2917 [7343 Metric]
4.3mm
1.85A
105°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate