0
0 Items$0.00

220µF Tantalum Polymer Capacitors :

304 Products Found
Find a huge range of 220µF Tantalum Polymer Capacitors at Newark Electronics. We stock a wide range of Tantalum Polymer Capacitors, such as 330µF, 220µF, 150µF & 100µF Tantalum Polymer Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Kyocera Avx & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
86Y4983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.790
25+$2.010
100+$1.600
250+$1.520
500+$1.440
More Pricing...
220µF
± 20%
10V
D
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.8A
-55°C
105°C
POSCAP TPE Series
-
97W9286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.790
25+$1.970
100+$1.540
250+$1.460
500+$1.370
More Pricing...
220µF
± 20%
10V
D3L
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2A
-55°C
105°C
POSCAP TPB Series
-
50AJ0486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.250
25+$2.290
100+$1.790
250+$1.750
500+$1.720
More Pricing...
220µF
± 20%
16V
D
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.5A
-55°C
105°C
TCJ Series
-
85AJ8750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.993
25+$0.973
100+$0.953
250+$0.933
500+$0.914
More Pricing...
220µF
± 20%
2.5V
B2
0.03ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
85AJ8768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.220
25+$1.570
100+$1.210
250+$1.150
500+$1.090
More Pricing...
220µF
± 20%
6.3V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.75A
-55°C
105°C
POSCAP TPB Series
-
81R3807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
25+$0.673
100+$0.627
250+$0.598
500+$0.568
More Pricing...
220µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
86Y4984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.830
25+$2.020
100+$1.590
250+$1.510
500+$1.430
More Pricing...
220µF
± 20%
10V
D3L
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.4A
-55°C
105°C
POSCAP TPE Series
-
85AJ8774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.030
25+$1.420
100+$1.100
250+$1.040
500+$0.975
More Pricing...
220µF
± 20%
6.3V
B2
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
950mA
-55°C
105°C
POSCAP TPE Series
-
85AJ8778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.020
25+$1.410
100+$1.090
250+$1.030
500+$0.965
More Pricing...
220µF
± 20%
6.3V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.35A
-55°C
105°C
POSCAP TPE Series
-
85AJ8760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.030
25+$1.420
100+$1.100
250+$1.040
500+$0.972
More Pricing...
220µF
± 20%
4V
B2
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.15A
-55°C
105°C
POSCAP TPE Series
-
43K4380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.740
25+$0.941
100+$0.873
250+$0.815
500+$0.756
More Pricing...
220µF
± 20%
4V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
T520 KO-CAP Series
-
89Y2776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.040
25+$1.400
100+$1.070
250+$1.010
500+$0.943
More Pricing...
220µF
± 20%
6.3V
-
0.035ohm
-
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
85AJ8777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.210
25+$1.960
100+$1.640
250+$1.480
500+$1.380
More Pricing...
220µF
± 20%
6.3V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
85AJ8783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.620
25+$1.870
100+$1.480
250+$1.400
500+$1.320
More Pricing...
220µF
± 20%
6.3V
D3L
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.75A
-55°C
105°C
POSCAP TPF Series
-
99AJ4336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.380
25+$0.768
100+$0.713
250+$0.668
500+$0.622
More Pricing...
220µF
± 20%
4V
T
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
2.05A
-55°C
105°C
T520 KO-CAP Series
-
85AJ8784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.970
25+$7.700
50+$6.800
100+$6.510
250+$6.360
More Pricing...
220µF
± 20%
6.3V
D3L
6000µohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.55A
-55°C
105°C
POSCAP TPF Series
-
85AJ8775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.860
25+$2.050
100+$1.620
250+$1.540
500+$1.450
More Pricing...
220µF
± 20%
6.3V
D3L
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.8A
-55°C
105°C
POSCAP TPE Series
-
85AJ8759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.700
25+$1.200
100+$0.914
250+$0.851
500+$0.787
More Pricing...
220µF
± 20%
4V
D2E
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.75A
-55°C
105°C
POSCAP TPE Series
-
85AJ8761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.030
25+$1.420
100+$1.100
250+$1.040
500+$0.975
More Pricing...
220µF
± 20%
4V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.35A
-55°C
105°C
POSCAP TPE Series
-
85AJ8758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.940
25+$1.350
100+$1.050
250+$0.985
500+$0.920
More Pricing...
220µF
± 20%
4V
B2
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
950mA
-55°C
105°C
POSCAP TPE Series
-
81R3805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.290
25+$0.750
100+$0.700
250+$0.662
500+$0.624
More Pricing...
220µF
± 20%
6.3V
-
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
T520 KO-CAP Series
-
57K8208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.610
25+$6.610
50+$5.820
100+$5.190
250+$5.090
More Pricing...
220µF
± 20%
10V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.5A
-55°C
125°C
T530 KO-CAP Series
-
83AC7020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.630
25+$1.140
100+$0.865
250+$0.813
500+$0.760
More Pricing...
220µF
± 20%
6.3V
B2
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.6A
-55°C
105°C
POSCAP TPE Series
-
76Y5419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.460
25+$1.780
100+$1.380
250+$1.320
500+$1.260
More Pricing...
220µF
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
105°C
vPolyTan T55 Series
-
32K7136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.260
25+$1.610
100+$1.270
250+$1.200
500+$1.130
More Pricing...
220µF
± 20%
6.3V
D
0.009ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5A
-55°C
105°C
T520 KO-CAP Series
-
1-25 of 304 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK