Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No63SXV100M
Newark Part No.33AH6883
Product RangeOS-CON SXV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 10+ | $3.140 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 2000+ | $2.230 |
| 4000+ | $2.110 |
| 8000+ | $2.010 |
| 12000+ | $1.960 |
| 20000+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No63SXV100M
Newark Part No.33AH6883
Product RangeOS-CON SXV Series
Technical Datasheet
Capacitance100µF
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.025ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current3.28A
Product Diameter10mm
Product Length-
Product Width-
Product Height12.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SXV Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
63SXV100M is an OS-CON™ SXV series surface mount type conductive polymer aluminium solid capacitor. SXV series is halogen-free capacitor offering large capacitance values and extremely low ESR at high voltage. It is ideal as a decoupling capacitor due to superior high-frequency characteristics. Suitable for applications used at low temperatures (under 0°C).
- High voltage, surface mount type (vertical mount style)
- Low ESR and high ripple current
- Input smoothing and filter capacitor
- No voltage derating required, space and cost savings
- 63V rated voltage, 100µF capacitance
- 1000h endurance at 125°C, 1030mA rated ripple current (mArms)
- 25mohm ESR, 20% capacitance tolerance
- 10mm diameter, 12.60mm body length
- Category temperature range from -55 to 125°C
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
3.28A
Product Length
-
Product Height
12.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
ESR
0.025ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SXV Series
Technical Docs (2)
Alternatives for 63SXV100M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate