Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No4SEPC560MX+TSSCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.98W0606
Product RangeOS-CON SEPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.609 |
| 2000+ | $0.597 |
| 3000+ | $0.585 |
| 5000+ | $0.572 |
| 10000+ | $0.560 |
| 25000+ | $0.548 |
| 50000+ | $0.536 |
| 100000+ | $0.524 |
Price for:Each
Minimum: 1000
Multiple: 1000
$609.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No4SEPC560MX+TSSCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.98W0606
Product RangeOS-CON SEPC Series
Technical Datasheet
Capacitance560µF
Voltage(DC)4V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height9mm
Product RangeOS-CON SEPC Series
ESR0.007ohm
Ripple Current6.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
560µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
OS-CON SEPC Series
Ripple Current
6.1A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
4V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
9mm
ESR
0.007ohm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for 4SEPC560MX+TSS
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
