Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No32SEQP18MCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.88Y3524
Product RangeOS-CON SEQP Series
Your Part Number
495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 25+ | $1.390 |
| 100+ | $0.957 |
| 250+ | $0.938 |
| 500+ | $0.919 |
| 1000+ | $0.900 |
| 2500+ | $0.880 |
| 5000+ | $0.861 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No32SEQP18MCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.88Y3524
Product RangeOS-CON SEQP Series
Technical Datasheet
Capacitance18µF
Voltage(DC)32V
Capacitor Case / PackageRadial Leaded
ESR0.05ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current790mA
Product Diameter8mm
Product Length-
Product Width-
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SEQP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
18µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
790mA
Product Length
-
Product Height
12mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
32V
ESR
0.05ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SEQP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
