Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No2SVPE1200MCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel29AH8664RL
Cut Tape29AH8664
Product RangeOS-CON SVPE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 25+ | $1.210 |
| 100+ | $0.885 |
| 250+ | $0.867 |
| 500+ | $0.850 |
| 1000+ | $0.832 |
| 5000+ | $0.814 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2SVPE1200MCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel29AH8664RL
Cut Tape29AH8664
Product RangeOS-CON SVPE Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)2V
Capacitor Case / PackageRadial Can - SMD
ESR8000µohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current5.23A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height9.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1200µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
5.23A
Product Length
-
Product Height
9.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2V
ESR
8000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPE Series
Alternatives for 2SVPE1200M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
