Aluminium Polymer Capacitors:

12 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40Y4325

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$2.350
10+
$2.250
25+
$2.160
50+
$2.060
100+
$1.840
More Pricing...
Total:$2.35
Min: 1 / Mult: 1
1500µF
6.3V
Radial Can - SMD
8000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.5A
10mm
12.4mm
-55°C
105°C
WCAP-PSLC Series
40Y4326

RoHS

Date/Lot Code

Each
1+
$2.630
10+
$2.520
25+
$2.420
50+
$2.310
100+
$2.060
More Pricing...
Total:$2.63
Min: 1 / Mult: 1
2000µF
6.3V
Radial Can - SMD
8000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.5A
10mm
12.4mm
-55°C
105°C
WCAP-PSLC Series
40Y4323

RoHS

Date/Lot Code

Each
1+
$1.870
10+
$1.790
25+
$1.720
50+
$1.640
100+
$1.460
More Pricing...
Total:$1.87
Min: 1 / Mult: 1
1000µF
6.3V
Radial Can - SMD
8000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.2A
8mm
11.7mm
-55°C
105°C
WCAP-PSLC Series
17AC7263

RoHS

Date/Lot Code

PANASONIC
Each
1+
$1.870
10+
$1.090
25+
$1.040
50+
$0.986
100+
$0.936
More Pricing...
Total:$1.87
Min: 1 / Mult: 1
270µF
16V
Radial Leaded
8000µohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.8A
6.3mm
10mm
-55°C
105°C
OS-CON SEPG Series
26AH0442

RoHS

Date/Lot Code

Each
1+
$2.300
10+
$1.290
25+
$1.230
50+
$1.180
100+
$1.130
More Pricing...
Total:$2.30
Min: 1 / Mult: 1
560µF
16V
Radial Leaded
8000µohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
6.1A
8mm
13mm
-55°C
105°C
OS-CON SEPG Series
61AK1192

RoHS

Date/Lot Code

Each
10+
$0.289
25+
$0.280
50+
$0.271
100+
$0.262
500+
$0.216
More Pricing...
Total:$2.89
Min: 10 / Mult: 10
820µF
6.3V
Radial Leaded
8000µohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
5A
6.3mm
9mm
-55°C
105°C
A750 Series
49AC8769

RoHS

Date/Lot Code

Each
1+
$2.530
10+
$1.440
25+
$1.380
50+
$1.320
100+
$1.260
More Pricing...
Total:$2.53
Min: 1 / Mult: 1
820µF
2.5V
-
8000µohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.3A
8mm
7mm
-55°C
105°C
OS-CON SEPC Series
29AH8664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.998
10+
$0.956
Total:$1.00
Min: 1 / Mult: 1
Total:$95.60
Min: 100 / Mult: 1
1200µF
2V
Radial Can - SMD
8000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.23A
6.3mm
9.9mm
-55°C
105°C
OS-CON SVPE Series
89Y2696

RoHS

Date/Lot Code

Each
1+
$2.930
10+
$1.740
25+
$1.660
50+
$1.570
100+
$1.490
More Pricing...
Total:$2.93
Min: 1 / Mult: 1
470µF
6.3V
-
8000µohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.7A
8mm
13mm
-55°C
105°C
OS-CON SEPC Series
40Y4321

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.470
10+
$1.410
25+
$1.350
50+
$1.290
100+
$1.160
More Pricing...
Total:$1.47
Min: 1 / Mult: 1
680µF
6.3V
Radial Can - SMD
8000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.2A
8mm
11.7mm
-55°C
105°C
WCAP-PSLC Series
40Y4316

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.190
10+
$1.140
25+
$1.090
50+
$1.040
100+
$0.930
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
270µF
6.3V
Radial Can - SMD
8000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.2A
8mm
11.7mm
-55°C
105°C
WCAP-PSLC Series
40Y4317

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.200
10+
$1.150
25+
$1.110
50+
$1.060
100+
$0.945
More Pricing...
Total:$1.20
Min: 1 / Mult: 1
330µF
6.3V
Radial Can - SMD
8000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.2A
8mm
11.7mm
-55°C
105°C
WCAP-PSLC Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK