Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No2R5TPE470MC
Newark Part No.
Full Reel98W0353
Cut Tape98W0352
Product RangePOSCAP TPE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $2.270 | $6,810.00 |
| Total Price | $6,810.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 50+ | $2.270 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.660 |
| 4000+ | $1.510 |
| 6000+ | $1.470 |
| 10000+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2R5TPE470MC
Newark Part No.
Full Reel98W0353
Cut Tape98W0352
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeD2E
ESR0.012ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current3.5A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPE Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Voltage(DC)
2.5V
ESR
0.012ohm
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPE Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D2E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.5A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 2R5TPE470MC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
