Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No2R5TPE220MAPB
Newark Part No.29AH8651
Product RangePOSCAP TPE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $0.895 |
| 25+ | $0.873 |
| 50+ | $0.850 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.648 |
| 4000+ | $0.593 |
| 6000+ | $0.575 |
| 10000+ | $0.565 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2R5TPE220MAPB
Newark Part No.29AH8651
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeB
ESR0.025ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.6A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPE Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage(DC)
2.5V
ESR
0.025ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPE Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.6A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 2R5TPE220MAPB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability