Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No16SEQP330MCopy
Newark Part No.86Y9777
Product RangeOS-CON SEQP Series
Your Part Number
292 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.110 |
| 25+ | $1.920 |
| 50+ | $1.730 |
| 100+ | $1.500 |
| 500+ | $1.440 |
| 1000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SEQP330MCopy
Newark Part No.86Y9777
Product RangeOS-CON SEQP Series
Technical Datasheet
Capacitance330µF
Voltage(DC)16V
Capacitor Case / PackageRadial Leaded
ESR0.016ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current1.493A
Product Diameter10mm
Product Length-
Product Width-
Product Height13mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SEQP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
1.493A
Product Length
-
Product Height
13mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.016ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SEQP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
