Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-24LBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2617
Product RangeOD8025 Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.650 |
| 5+ | $12.400 |
| 10+ | $12.140 |
| 25+ | $11.890 |
| 50+ | $11.640 |
| 100+ | $11.390 |
| 250+ | $11.130 |
Price for:Each
Minimum: 1
Multiple: 1
$12.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-24LBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2617
Product RangeOD8025 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Flow Rate - Imperial26CFM
Bearing TypeBall Bearing
Air Flow - CFM26CFM
Noise Rating23dBA
Power Rating720mW
Rated Speed2100rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.1Inch-H2O
Product RangeOD8025 Series
SVHCLead (19-Jan-2021)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
80mm
Flow Rate - Imperial
26CFM
Air Flow - CFM
26CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.1Inch-H2O
SVHC
Lead (19-Jan-2021)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Bearing Type
Ball Bearing
Noise Rating
23dBA
Rated Speed
2100rpm
Current Rating
50mA
Air Flow - m3/min
-
Product Range
OD8025 Series
Technical Docs (2)
Alternatives for OD8025-24LB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
