OD8025 Series DC Axial Fans :
17 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.460 | 5V | 5VDC | Square | DC | 80mm | 25mm | Ball Bearing | 35CFM | 35CFM | 32dBA | - | 2800rpm | 2 Lead Wires | 280mA | IP55 | - | 0.23Inch-H2O | OD8025 Series | ||||||
Each | 1+ $12.290 5+ $11.990 10+ $11.680 25+ $11.060 50+ $10.440 More Pricing... | 24V | 24VDC | Square | DC | 80mm | 25mm | Ball Bearing | 40CFM | 40CFM | 35dBA | 1.44W | 3100rpm | 2 Lead Wires | 100mA | IP55 | - | 0.23Inch-H2O | OD8025 Series | ||||||
Each | 1+ $12.150 5+ $11.860 10+ $11.550 25+ $10.940 50+ $10.330 | 24V | 24VDC | Square | DC | 80mm | 25mm | Ball Bearing | 26CFM | 26CFM | 23dBA | 720mW | 2100rpm | 2 Lead Wires | 50mA | IP55 | - | 0.1Inch-H2O | OD8025 Series | ||||||
Each | 1+ $14.160 5+ $13.810 10+ $13.450 25+ $12.750 50+ $12.040 More Pricing... | 24V | 24VDC | Square | DC | 80mm | 25mm | Ball Bearing | 31CFM | 31CFM | 28dBA | 960mW | 2500rpm | 2 Lead Wires | 60mA | IP55 | - | 0.16Inch-H2O | OD8025 Series | ||||||
Each | 1+ $7.730 5+ $7.060 10+ $6.390 25+ $5.880 50+ $5.500 More Pricing... | 24V | 24VDC | Square | DC | 80mm | 25mm | Sleeve Bearing | 40CFM | 40CFM | 34dBA | 2.4W | 3100rpm | 2 Lead Wires | 160mA | IP55 | - | 0.23Inch-H2O | OD8025 Series | ||||||
Each | 1+ $10.450 5+ $10.320 10+ $10.180 25+ $10.000 50+ $9.820 More Pricing... | 12V | - | Square | - | 80mm | 25mm | Sleeve Bearing | - | 40.1CFM | 33dBA | 2.2W | 3300rpm | 2 Lead Wires | 180mA | - | - | 0.23Inch-H2O | OD8025 Series | ||||||
51AK1738 RoHS | Each | 1+ $18.810 | 12V | - | Square | - | 80mm | 25mm | Ball Bearing | - | 40.1CFM | 33dBA | 2.2W | 3300rpm | 2 Lead Wires | 180mA | - | - | 0.23Inch-H2O | OD8025 Series | |||||
Each | 1+ $19.760 5+ $19.330 10+ $18.900 25+ $18.040 50+ $17.180 More Pricing... | 12V | - | Square | - | 80mm | 25mm | Ball Bearing | - | 40.1CFM | 33dBA | 2.2W | 3300rpm | 2 Lead Wires | 180mA | - | - | 0.23Inch-H2O | OD8025 Series | ||||||
Each | 1+ $14.090 | 24V | - | Square | - | 80mm | 25mm | Ball Bearing | - | 40.1CFM | 33dBA | 2.9W | 3300rpm | 2 Lead Wires | 120mA | - | - | 0.23Inch-H2O | OD8025 Series | ||||||
Each | 1+ $14.300 | 48V | - | Square | - | 80mm | 25mm | Ball Bearing | - | 40.1CFM | 33dBA | 3.8W | 3300rpm | 2 Lead Wires | 70A | - | - | 0.23Inch-H2O | OD8025 Series | ||||||
Each | 1+ $15.360 5+ $14.520 10+ $13.680 25+ $12.200 50+ $11.780 More Pricing... | 24V | - | Square | - | 80mm | 25mm | Ball Bearing | - | 40.1CFM | 33dBA | 2.9W | 3300rpm | 2 Lead Wires | 120mA | - | - | 0.23Inch-H2O | OD8025 Series | ||||||
Each | 1+ $12.800 5+ $11.680 10+ $10.550 25+ $9.680 | 12V | 12VDC | Square | DC | 80mm | 25mm | Ball Bearing | 31CFM | 31CFM | 28dBA | 960mW | 2500rpm | 2 Lead Wires | 130mA | IP55 | - | 0.16Inch-H2O | OD8025 Series | ||||||
Each | 1+ $12.280 5+ $11.970 10+ $11.660 25+ $11.050 50+ $10.430 More Pricing... | 12V | 12VDC | Square | DC | 80mm | 25mm | Ball Bearing | 40CFM | 40CFM | 35dBA | 1.8W | 3100rpm | 2 Lead Wires | 180mA | IP55 | - | 0.23Inch-H2O | OD8025 Series | ||||||
Each | 1+ $13.380 1000+ $12.270 | 12V | - | Square | - | 80mm | 25mm | Ball Bearing | - | 47.8CFM | 35dBA | 2.2W | 3800rpm | 2 Lead Wires | 180mA | - | - | 0.26Inch-H2O | OD8025 Series | ||||||
Each | 1+ $12.650 5+ $12.310 10+ $11.850 25+ $11.110 50+ $10.370 More Pricing... | 12V | 12VDC | Square | DC | 80mm | 25mm | Ball Bearing | 26CFM | 26CFM | 23dBA | 600mW | 2100rpm | 2 Lead Wires | 90mA | IP55 | - | 0.1Inch-H2O | OD8025 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 12V | - | Square | - | 80mm | 25mm | Ball Bearing | - | 19CFM | 15dB | 490mW | 1600rpm | 2 Lead Wires | 40mA | - | - | - | OD8025 Series | ||||||
Each | 1+ $18.490 5+ $18.090 10+ $17.690 25+ $16.890 50+ $16.100 More Pricing... | 12V | - | Square | - | 80mm | 25mm | Ball Bearing | - | 40.1CFM | 33dBA | 2.2W | 3300rpm | 2 Lead Wires | 180mA | IP55 | IP55 | 0.15Inch-H2O | OD8025 Series | ||||||