Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-24HSSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2616
Product RangeOD8025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.730 |
| 5+ | $7.060 |
| 10+ | $6.390 |
| 25+ | $5.880 |
| 50+ | $5.500 |
| 100+ | $5.300 |
| 250+ | $5.100 |
Price for:Each
Minimum: 1
Multiple: 1
$7.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-24HSSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2616
Product RangeOD8025 Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Flow Rate - Imperial40CFM
Bearing TypeSleeve Bearing
Air Flow - CFM40CFM
Noise Rating34dBA
Power Rating2.4W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.23Inch-H2O
Product RangeOD8025 Series
SVHCLead
Technical Specifications
Supply Voltage
24VDC
Fan Frame Type
Square
Fan Frame Size
80mm
Flow Rate - Imperial
40CFM
Air Flow - CFM
40CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.23Inch-H2O
SVHC
Lead
Supply Voltage VDC
24V
Voltage Type
DC
External Depth
25mm
Bearing Type
Sleeve Bearing
Noise Rating
34dBA
Rated Speed
3100rpm
Current Rating
160mA
Air Flow - m3/min
-
Product Range
OD8025 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
