Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-24HB01ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2615
Product RangeOD8025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $16.050 |
| 5+ | $15.630 |
| 10+ | $15.030 |
| 25+ | $14.100 |
| 50+ | $13.160 |
| 100+ | $12.230 |
Price for:Each
Minimum: 1
Multiple: 1
$16.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-24HB01ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2615
Product RangeOD8025 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial40CFM
Air Flow - CFM40CFM
Noise Rating35dBA
Power Rating1.44W
Rated Speed3100rpm
Power Connection Type3 Lead Wires
Current Rating100mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.23Inch-H2O
Product RangeOD8025 Series
SVHCLead (19-Jan-2021)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
40CFM
Power Rating
1.44W
Power Connection Type
3 Lead Wires
IP Rating
IP55
Static Pressure
0.23Inch-H2O
SVHC
Lead (19-Jan-2021)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
40CFM
Noise Rating
35dBA
Rated Speed
3100rpm
Current Rating
100mA
Air Flow - m3/min
-
Product Range
OD8025 Series
Technical Docs (2)
Alternatives for OD8025-24HB01A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
