Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-12MBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2612
Product RangeOD8025 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.660 |
| 5+ | $11.460 |
| 10+ | $10.250 |
| 25+ | $9.350 |
| 50+ | $8.700 |
| 100+ | $8.340 |
| 250+ | $7.980 |
Price for:Each
Minimum: 1
Multiple: 1
$12.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-12MBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2612
Product RangeOD8025 Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Flow Rate - Imperial31CFM
Bearing TypeBall Bearing
Air Flow - CFM31CFM
Noise Rating28dBA
Power Rating960mW
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.16Inch-H2O
Product RangeOD8025 Series
SVHCLead (19-Jan-2021)
Alternatives for OD8025-12MB
1 Product Found
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Flow Rate - Imperial
31CFM
Air Flow - CFM
31CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.16Inch-H2O
SVHC
Lead (19-Jan-2021)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
2500rpm
Current Rating
130mA
Air Flow - m3/min
-
Product Range
OD8025 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
