Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-12HSSCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2610
Product RangeOD8025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.570 |
| 5+ | $8.340 |
| 10+ | $8.020 |
| 25+ | $7.520 |
| 50+ | $7.030 |
| 100+ | $6.530 |
Price for:Each
Minimum: 1
Multiple: 1
$8.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-12HSSCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2610
Product RangeOD8025 Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial40CFM
Air Flow - CFM40CFM
Noise Rating34dBA
Power Rating2.9W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.23Inch-H2O
Product RangeOD8025 Series
SVHCLead (19-Jan-2021)
Technical Specifications
Supply Voltage
12VDC
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
40CFM
Power Rating
2.9W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.23Inch-H2O
SVHC
Lead (19-Jan-2021)
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
40CFM
Noise Rating
34dBA
Rated Speed
3100rpm
Current Rating
250mA
Air Flow - m3/min
-
Product Range
OD8025 Series
Technical Docs (2)
Alternatives for OD8025-12HSS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
