Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6025-24LBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7734
Product RangeOD6025-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $20.010 |
| 1000+ | $17.510 |
Price for:Each
Minimum: 500
Multiple: 500
$10,005.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-24LBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7734
Product RangeOD6025-IP68 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM14CFM
Noise Rating20dBA
Power Rating1.5W
Rated Speed2480rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.14Inch-H2O
Product RangeOD6025-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
20dBA
Rated Speed
2480rpm
Current Rating
60mA
Air Flow - m3/min
-
Product Range
OD6025-IP68 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
14CFM
Power Rating
1.5W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.14Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
