Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6025-24HHBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7733
Product RangeOD6025-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $13.730 |
| 1000+ | $13.460 |
Price for:Each
Minimum: 500
Multiple: 500
$6,865.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-24HHBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7733
Product RangeOD6025-IP68 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM32CFM
Noise Rating32dBA
Power Rating2.8W
Rated Speed4390rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeOD6025-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
32dBA
Rated Speed
4390rpm
Current Rating
150mA
Air Flow - m3/min
-
Product Range
OD6025-IP68 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
32CFM
Power Rating
2.8W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
