Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1238-48HBIP68
Newark Part No.89AH2529
Product RangeOD1238-IP68 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.410 |
Price for:Each
Minimum: 10
Multiple: 1
$324.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-48HBIP68
Newark Part No.89AH2529
Product RangeOD1238-IP68 Series
Technical Datasheet
Supply Voltage48VDC
Supply Voltage VDC48V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Flow Rate - Imperial124CFM
Bearing TypeBall Bearing
Air Flow - CFM124CFM
Noise Rating44dBA
Power Rating14W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating290mA
IP RatingIP68
Air Flow - m3/min-
Product RangeOD1238-IP68 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
48VDC
Fan Frame Type
Square
Fan Frame Size
120mm
Flow Rate - Imperial
124CFM
Air Flow - CFM
124CFM
Power Rating
14W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
OD1238-IP68 Series
Supply Voltage VDC
48V
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
2900rpm
Current Rating
290mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate