Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA938AP-11-2TB1855
Newark Part No.36AJ7460
Product RangeOA938 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.700 |
| 1000+ | $38.230 |
Price for:Each
Minimum: 500
Multiple: 1
$20,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA938AP-11-2TB1855
Newark Part No.36AJ7460
Product RangeOA938 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM42CFM
Noise Rating33dB
Power Rating11W
Rated Speed2600rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.16Inch-H2O
Product RangeOA938 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA938 series AC axial fan
- Dual ball bearings
- 115VAC voltage
- Terminal connection
- Die cast aluminium frame
- 50,000 hours (L10 at 55°C) ball bearing life expectancy
- Shaded pole, impedance protected motor
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
33dB
Rated Speed
2600rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA938 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
42CFM
Power Rating
11W
Power Connection Type
Terminals
IP Rating
IP55
Static Pressure
0.16Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA938AP-11-2TB1855
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
