Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA825AP-11-3WBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2473
Product RangeOA825 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.910 |
| 5+ | $23.310 |
| 10+ | $22.710 |
| 25+ | $21.520 |
| 50+ | $21.090 |
| 100+ | $20.660 |
Price for:Each
Minimum: 1
Multiple: 1
$23.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA825AP-11-3WBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2473
Product RangeOA825 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth26mm
Bearing TypeBall Bearing
Air Flow - CFM16CFM
Noise Rating19dBA
Power Rating4W
Rated Speed1900rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.12Inch-H2O
Product RangeOA825 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
19dBA
Rated Speed
1900rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA825 Series
Fan Frame Type
Square
External Depth
26mm
Air Flow - CFM
16CFM
Power Rating
4W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.12Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA825AP-11-3WB
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
