Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA80AP-22-2WBCopy
Newark Part No.51AK1565
Product RangeOA80AP Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.360 |
| 5+ | $24.420 |
| 10+ | $23.480 |
| 25+ | $22.730 |
| 50+ | $21.470 |
| 100+ | $20.100 |
Price for:Each
Minimum: 1
Multiple: 1
$25.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA80AP-22-2WBCopy
Newark Part No.51AK1565
Product RangeOA80AP Series
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM25CFM
Noise Rating32dBA
Power Rating12W
Rated Speed2400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.16Inch-H2O
Product RangeOA80AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
32dBA
Rated Speed
2400rpm
Current Rating
-
IP Rating
-
Static Pressure
0.16Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
25CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OA80AP Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
