Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA280AP-11-1WB1869K
Newark Part No.45AJ0115
Product RangeOA280AP-IP69K Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $256.900 |
Price for:Each
Minimum: 5
Multiple: 1
$1,284.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA280AP-11-1WB1869K
Newark Part No.45AJ0115
Product RangeOA280AP-IP69K Series
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size280mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM1300CFM
Noise Rating73dB
Power Rating210W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP69K
Air Flow - m3/min-
Product RangeOA280AP-IP69K Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA280AP-IP69K series AC axial fan
- Dual ball bearings
- 115VAC rated voltage
- Lead wires connection
- Die cast aluminium, black finish frame
- 50,000 hours (L10 at 55°C) life expectancy
- AC, outer rotor, capacitor induction, single phase, thermally protected, IP69K motor
Technical Specifications
Fan Frame Type
Square
External Depth
89mm
Air Flow - CFM
1300CFM
Power Rating
210W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
OA280AP-IP69K Series
Fan Frame Size
280mm
Bearing Type
Ball Bearing
Noise Rating
73dB
Rated Speed
3200rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate