Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA254AP-22-1WB
Newark Part No.36AJ7353
Product RangeOA254 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.710 |
| 10+ | $115.840 |
| 25+ | $108.250 |
| 50+ | $104.450 |
| 100+ | $100.650 |
Price for:Each
Minimum: 1
Multiple: 1
$124.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254AP-22-1WB
Newark Part No.36AJ7353
Product RangeOA254 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM547CFM
Noise Rating547dB
Power Rating33W
Rated Speed1650rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min-
Product RangeOA254 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA254 series - salt fog AC axial fan
- Dual ball bearings
- 230VAC nominal voltage
- 2x lead wires connection
- Die cast aluminium frame
- 60,000 hours (L10 at 40°C) ball bearing life expectancy
- Capacitor drive, thermally protected motor
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
547dB
Rated Speed
1650rpm
Current Rating
140mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
547CFM
Power Rating
33W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OA254 Series
Technical Docs (2)
Alternatives for OA254AP-22-1WB
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate