Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA254AP-22-1TB
Newark Part No.89AH2437
Product RangeOA254 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.090 |
| 5+ | $82.700 |
| 10+ | $80.540 |
Price for:Each
Minimum: 1
Multiple: 1
$85.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254AP-22-1TB
Newark Part No.89AH2437
Product RangeOA254 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM547CFM
Noise Rating55dBA
Power Rating33W
Rated Speed1650rpm
Power Connection TypeTerminals
Current Rating140mA
IP Rating-
Air Flow - m3/min-
Product RangeOA254 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
1650rpm
Current Rating
140mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
547CFM
Power Rating
33W
Power Connection Type
Terminals
IP Rating
-
Product Range
OA254 Series
Technical Docs (1)
Alternatives for OA254AP-22-1TB
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate