Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA254AN-22-3WB
Newark Part No.36AJ7350
Product RangeOA254AN Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.660 |
| 1000+ | $116.110 |
Price for:Each
Minimum: 200
Multiple: 1
$25,332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254AN-22-3WB
Newark Part No.36AJ7350
Product RangeOA254AN Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM320CFM
Noise Rating48dB
Power Rating32W
Rated Speed1100rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA254AN Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA254AN series high performance AC axial fan
- Dual ball bearings
- 230VAC rated voltage
- 2x lead wires connection
- Die cast aluminium frame
- 60,000 hours (L10 at 40°C) ball bearing life expectancy
- Capacitor drive, thermally protected motor
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
48dB
Rated Speed
1100rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
320CFM
Power Rating
32W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OA254AN Series
Technical Docs (2)
Alternatives for OA254AN-22-3WB
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate