Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA2547AN-22-3TB1856
Newark Part No.36AJ7391
Product RangeOA2547 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $179.760 |
| 1000+ | $164.780 |
Price for:Each
Minimum: 200
Multiple: 1
$35,952.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA2547AN-22-3TB1856
Newark Part No.36AJ7391
Product RangeOA2547 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM570CFM
Noise Rating46dB
Power Rating40W
Rated Speed1700rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP56
Air Flow - m3/min-
Product RangeOA2547 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA2547 series AC axial fan
- Dual ball bearings
- 230VAC rated voltage
- Terminals connection
- Die cast aluminium frame
- 50,000 hours (L10 at 55°C) environmental protection IP56 life expectancy
- AC capacitor induction thermally protected motor
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
46dB
Rated Speed
1700rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
570CFM
Power Rating
40W
Power Connection Type
Terminals
IP Rating
IP56
Product Range
OA2547 Series
Technical Docs (3)
Alternatives for OA2547AN-22-3TB1856
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate