Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA2543AN-22-3WB1856Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7382
Product RangeOA2543 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 200+ | $152.280 |
Price for:Each
Minimum: 200
Multiple: 200
$30,456.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA2543AN-22-3WB1856Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7382
Product RangeOA2543 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM450CFM
Noise Rating48dB
Power Rating40W
Rated Speed1700rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.28Inch-H2O
Product RangeOA2543 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA2543AN-metal series AC fan
- 230VAC input voltage
- Die-cast aluminium frame
- Metal alloy impeller
- AC capacitor induction, thermally protected motor
- Wire lead type ball bearing
- 254 x 89mm (10.0” x 3.5”) size
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
48dB
Rated Speed
1700rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA2543 Series
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
450CFM
Power Rating
40W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.28Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Alternatives for OA2543AN-22-3WB1856
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
