Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA225AP-11-1WB1868Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2425
Product RangeOA225AP-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5+ | $176.850 |
| 10+ | $168.010 |
| 25+ | $159.170 |
| 50+ | $150.320 |
Price for:Each
Minimum: 5
Multiple: 5
$884.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA225AP-11-1WB1868Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2425
Product RangeOA225AP-IP68 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM620CFM
Noise Rating66dBA
Power Rating80W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.74Inch-H2O
Product RangeOA225AP-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
66dBA
Rated Speed
3100rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA225AP-IP68 Series
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
620CFM
Power Rating
80W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.74Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Alternatives for OA225AP-11-1WB1868
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
